- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TXR54AB00-1005BIS
TXR54AB00-1005BIS
TE Connectivity / Raychem Brand
TXR54AB00-1005BIS
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR54AB00-1005BIS
Search Keywords: TXR54AB001005BIS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR54AB00-1005BIS
-
Alias/AKA:141571-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Salt Spray Resistance:500 Hr
-
Color:Olive Drab
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Adapter Entry Size:5
-
Connector Shell Size:10
-
TE Adapter Code:54
-
Material:Aluminum
-
Cable Diameter Range:.156 – .25 in, 4 – 6.4 mm
-
Overbraid Termination:Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .31 in, .2 – 7.9 mm
-
Adapter Angle:00
-
Style:Tinel-Lock Adapter
-
Termination Device Included:TR05BI
-
Accessory Type:Tinel-Lock Adapter
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
MOQ for In Stock Qty:
2
MOQ for out of Stock Qty:
2
68 Weeks
can ship
9/6/27
Price (USD)
Qty
Unit Price
2
$445.58
5
$444.47
10
$443.35
13
$442.25
25
$242.74
38
$164.74
50 +
$161.45
Click for Quote
Log in
to unlock special pricing