Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

TXR54AA00-1006AI

Shrink Boot Adapters 180° 10/10S/10SL Shell Size Olive Drab Cadmium Aluminum Alloy

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance
Description +
Shrink Boot Adapters 180° 10/10S/10SL Shell Size Olive Drab Cadmium Aluminum Alloy
Search Keywords: TXR54AA001006AI
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Raychem Brand
Part No: TXR54AA00-1006AI
Alias/AKA: F52814-000
Unit of Measure: Per Each
RoHS: No
HTS: 8538908180
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Shell Size: 10,10S,10SL
Angular Function: 180 °
Body Material: Aluminum Alloy
Body Plating: Olive Drab Cadmium
Entry Size: 9.53 mm
Operating Temperature: -65 to 175 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TXR54AA00-1006AI RoHS compliant?
No, TXR54AA00-1006AI is not RoHS compliant.
What is the lead time for TXR54AA00-1006AI?
The standard lead time for TXR54AA00-1006AI is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
24 Weeks can ship 5/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
7
$393.76
13
$224.50
19
$162.14
25 +
$158.89
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!