- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR47AB00-2420AI
TXR47AB00-2420AI
TE Connectivity / Raychem Brand
ST Shrink Boot 180° Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
ST Shrink Boot 180° Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: TXR47AB002420AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR47AB00-2420AI
-
Alias/AKA:D41529-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:N/A
-
Angular Function:180 °
-
Operating Temperature:-65 to 175 °C
-
Body Material:Aluminum Alloy
-
Color:Olive Drab
-
Dimension:43.3mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
16 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
13
$529.37
25
$290.57
38
$197.20
50 +
$193.26
Click for Quote
Log in
to unlock special pricing