- Home ›
- All Products›
- TXR47AB00-2010AI
TXR47AB00-2010AI
TE Connectivity / Raychem Brand
TXR47AB00-2010AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
TXR47AB00-2010AI
Search Keywords: TXR47AB002010AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR47AB00-2010AI
-
Alias/AKA:162313-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Detail Specification Number:Patt 615
-
Termination Device Type:Tinel-Lock Ring
-
Style:Tinel-Lock
-
Material:Aluminum
-
Connector Shell Size:20
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Braid:36 Single
-
Overbraid Termination:Tinel-Lock Ring
-
Salt Spray Resistance:500 Hr
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Cable Diameter Range:79 – 127 mm
-
Adapter Angle:00
-
Connector General Specification Number:VG96912 Series I
-
Adapter Entry Size:10
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Termination Device Included:TR10AI
-
TE Adapter Code:47
-
Accessory Type:Tinel-Lock Adapter
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Color:Olive Drab
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$214.643
50 +
$195.130
Click for Quote
Log in
to unlock special pricing