- Home ›
- All Products›
- TXR41AC90-1607AI
TXR41AC90-1607AI
TE Connectivity / Raychem Brand
TXR41AC90-1607AI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TXR41AC90-1607AI
Search Keywords: TXR41AC901607AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR41AC90-1607AI
-
Alias/AKA:298884-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Material:Aluminum
-
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Salt Spray Resistance:48 Hr
-
Style:Tinel-Lock Adapter
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Termination Device Included:TR07AI
-
Cable Diameter Range:.219 – .35 in, 5.6 – 8.9 mm
-
Adapter Angle:90
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Accessory Type:Tinel-Lock Adapter
-
Overbraid Termination:Tinel-Lock Ring
-
TE Adapter Code:41
-
Color:Bright
-
Cable Entry Diameter:.01 – .44 in, .2 – 11.1 mm
-
Connector Shell Size:16 , 17
-
Adapter Entry Size:7
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
13
$315.02
25
$173.45
38
$120.45
50 +
$118.04
Click for Quote
Log in
to unlock special pricing