- Home ›
- All Products›
- TXR41AC90-1010BI
TXR41AC90-1010BI
TE Connectivity / Raychem Brand
Tinel-Lock Adapter
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Tinel-Lock Adapter
Search Keywords: TXR41AC901010BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR41AC90-1010BI
-
Alias/AKA:CV3893-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Termination Device Included:TR10BI
-
TE Adapter Code:41
-
Connector Shell Size:10 , 11
-
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Color:Bright
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Salt Spray Resistance:48 Hr
-
Style:Tinel-Lock Adapter
-
Adapter Entry Size:10
-
Overbraid Termination:Tinel-Lock Ring
-
Material:Aluminum
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Adapter Angle:90
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Cable Diameter Range:.313 – .5 in, 7.9 – 12.7 mm
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
13
$983.76
25
$522.56
38
$351.03
50 +
$344.00
Click for Quote
Log in
to unlock special pricing