- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR41AC00-2010AI
TE Connectivity / Raychem Brand
TXR41AC00-2010AI
Shrink Boot Adapters 180° 20/21 Shell Size Electroless Nickel Aluminum Alloy
View Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance
Description
+
Shrink Boot Adapters 180° 20/21 Shell Size Electroless Nickel Aluminum Alloy
Search Keywords: TXR41AC002010AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR41AC00-2010AI
-
Alias/AKA:004115-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:21
-
Angular Function:180 °
-
Coupling:Spin
-
Body Material:Aluminum Alloy
-
Body Plating:Cadmium Over Electroless Nickel
-
Entry Size:10 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is TXR41AC00-2010AI RoHS compliant?
Yes, TXR41AC00-2010AI is RoHS compliant.
What is the lead time for TXR41AC00-2010AI?
The standard lead time for TXR41AC00-2010AI is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
13
$378.66
25
$207.84
38
$141.06
50 +
$138.23
Click for Quote
Log in
to unlock special pricing