- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR41AC00-1006AI
TXR41AC00-1006AI
TE Connectivity / Raychem Brand
The TXR41AC00-1006AI is a straight, ruggedized Tinel-Lock adapter designed for terminating cable braids onto MIL-DTL-38999 Ser ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
The TXR41AC00-1006AI is a straight, ruggedized Tinel-Lock adapter designed for terminating cable braids onto MIL-DTL-38999 Series I and II connectors.
Search Keywords: TXR41AC001006AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR41AC00-1006AI
-
Alias/AKA:621733-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters1087
-
Shell Size:101086,111086
-
Angular Function:1801072°
-
Operating Temperature:-65 to 200 °C
-
Body Material:Aluminum Alloy1073
-
Dimension:21.5mm mm
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
9/6/27
Price (USD)
Qty
Unit Price
13
$319.37
25
$175.84
38
$122.11
50 +
$119.67
Click for Quote
Log in
to unlock special pricing