- Home ›
- All Products›
- TXR41AC00-1005AI
TXR41AC00-1005AI
TE Connectivity / Raychem Brand
TXR41AC00-1005AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR41AC00-1005AI
Search Keywords: TXR41AC001005AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR41AC00-1005AI
-
Alias/AKA:262973-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Included:TR05AI
-
Adapter Angle:Straight
-
Salt Spray Resistance:48 Hr
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Color:Bright
-
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Overbraid Termination:Tinel-Lock Ring
-
Style:Tinel-Lock Adapter
-
Cable Entry Diameter:.01 – .31 in, .2 – 7.9 mm
-
Cable Diameter Range:.156 – .25 in, 4 – 6.4 mm
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Adapter Entry Size:5
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Material:Aluminum
-
TE Adapter Code:41
-
Connector Shell Size:10 , 11
-
Accessory Type:Tinel-Lock Adapter
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
9/6/27
Price (USD)
Qty
Unit Price
13
$264.02
25
$145.37
38
$100.95
50 +
$98.93
Click for Quote
Log in
to unlock special pricing