- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- TXR41AB90-2416AI
TXR41AB90-2416AI
TE Connectivity / Raychem Brand
TXR41AB90-2416AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR41AB90-2416AI
Search Keywords: TXR41AB902416AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR41AB90-2416AI
-
Alias/AKA:278073-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Adapter Angle:90
-
Adapter Entry Size:16
-
Accessory Type:Tinel-Lock Adapter
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
On Order:
4
can ship 6/1/26
MOQ for out of Stock Qty:
13
153 Weeks
can ship
4/23/29
Price (USD)
Qty
Unit Price
1
$634.12
5
$632.54
10
$630.95
13
$629.38
25
$345.46
38
$234.45
50 +
$229.76
Click for Quote
Log in
to unlock special pricing