- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR41AB90-2210BI
TE Connectivity / Raychem Brand
TXR41AB90-2210BI
Shrink Boot Adapters 90° 22/23 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance
Description
+
Shrink Boot Adapters 90° 22/23 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: TXR41AB902210BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR41AB90-2210BI
-
Alias/AKA:199357-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:22
-
Angular Function:90 °
-
Operating Temperature:N/A
-
Body Material:Aluminum Alloy
-
Dimension:40.5mm mm
Product Guides
+
Frequently Asked Questions
Is TXR41AB90-2210BI RoHS compliant?
No, TXR41AB90-2210BI is not RoHS compliant.
What is the lead time for TXR41AB90-2210BI?
The standard lead time for TXR41AB90-2210BI is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
2/23/27
Price (USD)
Qty
Unit Price
13
$1,067.25
25
$566.90
38
$380.81
50 +
$373.20
Click for Quote
Log in
to unlock special pricing