- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR41AB90-1807AI
TE Connectivity / Raychem Brand
TXR41AB90-1807AI
Shrink Boot Adapters 90° 18/19 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Shrink Boot Adapters 90° 18/19 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: TXR41AB901807AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR41AB90-1807AI
-
Alias/AKA:755463-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:18
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:7 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is TXR41AB90-1807AI RoHS compliant?
No, TXR41AB90-1807AI is not RoHS compliant.
What is the lead time for TXR41AB90-1807AI?
The standard lead time for TXR41AB90-1807AI is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
17 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1
$128.72
5
$126.97
10
$126.14
20
$125.82
50
$123.76
100 +
$89.10
Click for Quote
Log in
to unlock special pricing