- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR41AB90-1608AI
TE Connectivity / Raychem Brand
TXR41AB90-1608AI
Shrink Boot Adapters 90° 16/17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
Shrink Boot Adapters 90° 16/17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: TXR41AB901608AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR41AB90-1608AI
-
Alias/AKA:114871-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:16,17
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:12.7 mm
-
Operating Temperature:-65 to 175 °C
Product Guides
+
Frequently Asked Questions
Is TXR41AB90-1608AI RoHS compliant?
No, TXR41AB90-1608AI is not RoHS compliant.
What is the lead time for TXR41AB90-1608AI?
The standard lead time for TXR41AB90-1608AI is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Can Ship immediately
34 Weeks
can ship
5/7/27
Price (USD)
Qty
Unit Price
1
$685.44
5
$683.73
10
$682.01
13
$680.31
25
$373.41
38
$253.43
50 +
$248.36
Click for Quote
Log in
to unlock special pricing