- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR41AB90-1406BI
TE Connectivity / Raychem Brand
TXR41AB90-1406BI
Shrink Boot Adapters 90A° 14/15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Shrink Boot Adapters 90A° 14/15 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: TXR41AB901406BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR41AB90-1406BI
-
Alias/AKA:305189-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters1087
-
Shell Size:141086,151086
-
Angular Function:901072°
-
Operating Temperature:-65 to 175 °C
-
Body Material:Aluminum Alloy1073
-
Dimension:27.8mm mm
Product Guides
+
Frequently Asked Questions
Is TXR41AB90-1406BI RoHS compliant?
No, TXR41AB90-1406BI is not RoHS compliant.
What is the lead time for TXR41AB90-1406BI?
The standard lead time for TXR41AB90-1406BI is approximately 34 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
34 Weeks
can ship
5/5/27