- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR41AB90-1404AI
TXR41AB90-1404AI
TE Connectivity / Raychem Brand
A 90-degree, aluminum alloy Tinel-Lock backshell adapter for terminating cable shields to MIL-C-38999 Series I and II connecto ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
A 90-degree, aluminum alloy Tinel-Lock backshell adapter for terminating cable shields to MIL-C-38999 Series I and II connectors.
Product Highlights:
- Terminate To Cable
- Style = Tinel Lock
- Connector Code = 41
- 90°
- Shell Size = 14, 15
Search Keywords: TXR41AB901404AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR41AB90-1404AI
-
Alias/AKA:390611-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:14,15
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:6.35 mm
-
Operating Temperature:-65 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
70 Weeks
can ship
9/17/27
Price (USD)
Qty
Unit Price
13
$526.22
25
$288.84
38
$196.03
50 +
$192.11
Click for Quote
Log in
to unlock special pricing