- ホーム ›
- All Products›
- TXR41AB90-0805AI
TXR41AB90-0805AI
TE Connectivity / Raychem Brand
TXR41AB90-0805AI
データシート アクセサリー
RoHS非遵守
Discontinued
Certificate of Compliance Guarantee
説明
+
TXR41AB90-0805AI
Search Keywords: TXR41AB900805AI
仕様
+
-
Product AttributeAttribute Value Select Attribute
-
サプライヤー:TE Connectivity / Raychem Brand
-
部品番号:TXR41AB90-0805AI
-
Alias/AKA:, 039933-000
-
測定単位:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
サプライヤー標準パック:
1 -
Material:Aluminum
-
Adapter Angle:90
-
Color:Olive Drab
-
Overbraid Termination:Tinel-Lock Ring
-
Connector Detail Specification Number:MS27665
-
TE Adapter Code:41
-
Style:Tinel-Lock
-
Connector General Specification Number:MIL-DTL-38999 Series I/Class E,P,T
-
Accessory Type:Tinel-Lock Adapter
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Salt Spray Resistance:500 Hr
-
Cable Diameter Range:156 – 25 in
-
Connector Shell Size:9
-
Braid:36 Single
-
Termination Device Type:Tinel-Lock Ring
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Cable Entry Diameter:.01 – .31 in, .2 – 7.9 mm
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Adapter Entry Size:05
-
Termination Device Included:TR05AI
-
Backshell Material:Aluminum
リソース
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.