- Home ›
- All Products›
- TXR41AB45-1610AI
TXR41AB45-1610AI
TE Connectivity / Raychem Brand
TXR41AB45-1610AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Description
+
TXR41AB45-1610AI
Search Keywords: TXR41AB451610AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR41AB45-1610AI
-
Alias/AKA:442327-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Salt Spray Resistance:500 Hr
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Overbraid Termination:Tinel-Lock Ring
-
Color:Olive Drab
-
Adapter Angle:45
-
TE Adapter Code:41
-
Material:Aluminum
-
Termination Device Included:TR10AI
-
Connector Shell Size:16 , 17
-
Cable Diameter Range:.313 – .5 in, 7.9 – 12.7 mm
-
Adapter Entry Size:10
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Style:Tinel-Lock Adapter
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Ships today, if you order in
5 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$1,081.45
5
$1,078.75
10
$1,076.05
13
$1,073.36
25
$570.15
38
$383.00
50 +
$375.34
Click for Quote
Log in
to unlock special pricing