- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR41AB00-2408AI
TE Connectivity / Raychem Brand
TXR41AB00-2408AI
Shrink Boot Adapters 180° 24/25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Shrink Boot Adapters 180° 24/25 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: TXR41AB002408AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR41AB00-2408AI
-
Alias/AKA:474575-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:24
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:8 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is TXR41AB00-2408AI RoHS compliant?
No, TXR41AB00-2408AI is not RoHS compliant.
What is the lead time for TXR41AB00-2408AI?
The standard lead time for TXR41AB00-2408AI is approximately 43 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
37
can ship 10/23/26
MOQ for out of Stock Qty:
13
43 Weeks
can ship
7/12/27
Price (USD)
Qty
Unit Price
1
$356.23
5
$355.34
10
$354.45
13
$353.56
25
$194.07
38
$131.71
50 +
$129.07
Click for Quote
Log in
to unlock special pricing