Image is representational - see mfr. specs

TXR41AB00-2210AI

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
TXR41AB00-2210AI
Search Keywords: TXR41AB002210AI
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    TXR41AB00-2210AI
  • Alias/AKA:
    729495-000
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8538908180
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Pluggable I/O Accessory Type:
    Tinel-Lock Adapter
  • Termination Device Included:
    TR10AI
  • Accessory Type:
    Tinel-Lock Adapter
  • TE Adapter Code:
    41
  • Art des Verbinders:
    Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
  • Adapter Angle:
    00
  • Connector General Specification Number:
    MIL-DTL-38999 Series II/Class T
  • Braid:
    36 Single
  • Cable Entry Diameter:
    .01 – .63 in, .2 – 15.9 mm
  • Cable Diameter Range:
    79 – 127 mm
  • Connector Shell Size:
    22
  • Adapter Entry Size:
    10
  • Style:
    Tinel-Lock
  • Connector Detail Specification Number:
    MS27479
  • Adapter Plating Material:
    Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
  • Salt Spray Resistance:
    500 Hr
  • Material:
    Aluminum
  • Color:
    Olive Drab
  • Overbraid Termination:
    Tinel-Lock Ring
  • Termination Device Type:
    Tinel-Lock Ring
  • Operating Temperature Range:
    -65 – 175 °C, -85 – 347 °F
  • Backshell Material:
    Aluminum
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 37
Can Ship immediately
MOQ for out of Stock Qty:
13
68 Weeks can ship 9/21/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$328.73
5
$308.34
10
$305.29
13
$302.27
25
$299.28
38
$296.31
50 +
$293.38
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!