- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR41AB00-2012AI
TXR41AB00-2012AI
TE Connectivity / Raychem Brand
Backshell - Heat Shrink Adapter - 1.468"(37.29mm) Outside Diameter - Shell Size 20, 21 - 1 3/16-18 UNEF Thread Size - 180° Cab ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Backshell - Heat Shrink Adapter - 1.468"(37.29mm) Outside Diameter - Shell Size 20, 21 - 1 3/16-18 UNEF Thread Size - 180° Cable Exit - Entry Size 12.
Search Keywords: TXR41AB002012AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR41AB00-2012AI
-
Alias/AKA:300967-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:20,21
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:19.05 mm
-
Operating Temperature:-65 to 175 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
86
Can Ship immediately
MOQ for out of Stock Qty:
13
30 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
1
$265.99
5
$243.32
10
$224.20
13
$223.08
25
$155.69
38
$142.57
50 +
$109.44
Click for Quote
Log in
to unlock special pricing