- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR41AB00-2010AI
TE Connectivity / Raychem Brand
TXR41AB00-2010AI
Backshell - Ruggedized - 1.468" (37.29mm) Diameter - Shell Size 20, 21 - 1 3/16-18 UNEF Thread - 180° Cable Exit - Tinel Lock ...
View Datasheet Accessories Notify Me
- Applies To Cable
- Style = Tinel Lock
- Connector Code = 41
- Straight
- Shell Size = 20, 21
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR41AB00-2010AI
-
Alias/AKA:732064-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:20
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:10 mm
-
Operating Temperature:N/A