- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR41AB00-2007AI
TE Connectivity / Raychem Brand
TXR41AB00-2007AI
Shrink Boot Adapters 180° 20/21 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
Shrink Boot Adapters 180° 20/21 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: TXR41AB002007AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR41AB00-2007AI
-
Alias/AKA:187223-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:20
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Body Material:Aluminum Alloy
-
Dimension:37.3mm mm
Product Guides
+
Frequently Asked Questions
Is TXR41AB00-2007AI RoHS compliant?
No, TXR41AB00-2007AI is not RoHS compliant.
What is the lead time for TXR41AB00-2007AI?
The standard lead time for TXR41AB00-2007AI is approximately 68 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
12/16/27
Price (USD)
Qty
Unit Price
13
$604.42
25
$331.76
38
$225.16
50 +
$220.65
Click for Quote
Log in
to unlock special pricing