- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR41AB00-1807AI
TE Connectivity / Raychem Brand
TXR41AB00-1807AI
Shrink Boot Adapters 180° 18/19 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Shrink Boot Adapters 180° 18/19 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Product Highlights:
- Applies To Cable
- Style = Tinel Lock
- Connector Code = 41
- Straight
- Shell Size = 18, 19
Search Keywords: TXR41AB001807AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR41AB00-1807AI
-
Alias/AKA:782993-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:18
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:7 mm
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is TXR41AB00-1807AI RoHS compliant?
No, TXR41AB00-1807AI is not RoHS compliant.
What is the lead time for TXR41AB00-1807AI?
The standard lead time for TXR41AB00-1807AI is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
24 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
10
$104.47
19
$67.67
28
$54.53
37 +
$53.44
Click for Quote
Log in
to unlock special pricing