- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR41AB00-1620BI
TE Connectivity / Raychem Brand
TXR41AB00-1620BI
Shrink Boot Adapters 180° 16/17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Shrink Boot Adapters 180° 16/17 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: TXR41AB001620BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR41AB00-1620BI
-
Alias/AKA:891143-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters1087
-
Shell Size:161086,171086
-
Angular Function:1801072°
-
Operating Temperature:-65 to 175 °C
-
Body Material:Aluminum Alloy1073
-
Dimension:30.8mm mm
Product Guides
+
Frequently Asked Questions
Is TXR41AB00-1620BI RoHS compliant?
No, TXR41AB00-1620BI is not RoHS compliant.
What is the lead time for TXR41AB00-1620BI?
The standard lead time for TXR41AB00-1620BI is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
8 Weeks
can ship
11/5/26
Price (USD)
Qty
Unit Price
1
$1,160.31
5
$1,157.41
10
$1,154.51
13
$1,151.63
25
$611.72
38
$410.92
50 +
$402.70
Click for Quote
Log in
to unlock special pricing