- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR41AB00-1612AI
TE Connectivity / Raychem Brand
TXR41AB00-1612AI
Backshell - Ruggedized - 1.213" (30.80mm) Diameter - Shell Size 16, 17 - 15/16-20 UNEF Thread - 180° Cable Exit - Tinel Lock - ...
View Datasheet Accessories Notify Me
- Applies To Cable
- Style = Tinel Lock
- Connector Code = 41
- Straight
- Shell Size = 16, 17
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR41AB00-1612AI
-
Alias/AKA:349831-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:16,17
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Body Material:Aluminum Alloy
-
Dimension:30.8mm mm