- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR41AB00-1610AI
TXR41AB00-1610AI
TE Connectivity / Raychem Brand
Backshell - Ruggedized - 1.213" (30.80mm) Diameter - Shell Size 16, 17 - 15/16-20 UNEF Thread - 180° Cable Exit - Tinel Lock - ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Backshell - Ruggedized - 1.213" (30.80mm) Diameter - Shell Size 16, 17 - 15/16-20 UNEF Thread - 180° Cable Exit - Tinel Lock - Shielded - Olive Drab.
Product Highlights:
- Applies To Cable
- Style = Tinel Lock
- Connector Code = 41
- Straight
- Shell Size = 16, 17
Search Keywords: TXR41AB001610AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR41AB00-1610AI
-
Alias/AKA:468951-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:16
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:10 mm
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102
Can Ship immediately
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$181.61
5
$178.40
10
$177.02
20
$175.64
50
$173.81
100 +
$124.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT