- Home ›
- All Products›
- TXR41AB00-1608AI2
TXR41AB00-1608AI2
TE Connectivity / Raychem Brand
TXR41AB00-1608AI2
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR41AB00-1608AI2
Search Keywords: TXR41AB001608AI2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR41AB00-1608AI2
-
Alias/AKA:637099-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Tinel-Lock Ring
-
Connector Shell Size:16
-
Adapter Angle:00
-
Accessory Type:Tinel-Lock Adapter
-
Salt Spray Resistance:500 Hr
-
Color:Olive Drab
-
Style:Pre-Braided Tinel-Lock
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Cable Diameter Range:64 – 102 mm
-
TE Adapter Code:41
-
Adapter Entry Size:08
-
Connector Detail Specification Number:MS27665
-
Material:Aluminum
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Connector General Specification Number:MIL-DTL-38999 Series II/Class E,T
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Overbraid Termination:Tinel-Lock Ring
-
Braid:36 Single
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
13
$469.77
25
$257.85
38
$174.99
50 +
$171.49
Click for Quote
Log in
to unlock special pricing