- Home ›
- All Products›
- TXR41AB00-1407BI
TXR41AB00-1407BI
TE Connectivity / Raychem Brand
TXR41AB00-1407BI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
TXR41AB00-1407BI
Search Keywords: TXR41AB001407BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR41AB00-1407BI
-
Alias/AKA:736721-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Aluminum
-
Salt Spray Resistance:500 Hr
-
TE Adapter Code:41
-
Overbraid Termination:Tinel-Lock Ring
-
Braid:32 Double
-
Connector General Specification Number:MIL-DTL-38999 Series II/Class T
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Cable Diameter Range:219 – 35 in
-
Adapter Entry Size:07
-
Termination Device Included:TR07BI
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Connector Shell Size:14
-
Termination Device Type:Tinel-Lock Ring
-
Style:Tinel-Lock
-
Accessory Type:Tinel-Lock Adapter
-
Adapter Angle:00
-
Cable Entry Diameter:.01 – .44 in, .2 – 11.1 mm
-
Connector Detail Specification Number:MS27652
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Color:Olive Drab
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
5 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
13
$395.34
25
$217.00
38
$147.27
50 +
$144.33
Click for Quote
Log in
to unlock special pricing