- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR41AB00-1207AI
TE Connectivity / Raychem Brand
TXR41AB00-1207AI
Shrink Boot Adapters 180° 12/13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
Shrink Boot Adapters 180° 12/13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Product Highlights:
- Style = Tinel Lock
- Connector Code = 41
- Straight
- Shell Size = 12, 13
- Entry Size = 7
Search Keywords: TXR41AB001207AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR41AB00-1207AI
-
Alias/AKA:474021-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:12
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Body Material:Aluminum Alloy
-
Dimension:24.5mm mm
Product Guides
+
Frequently Asked Questions
Is TXR41AB00-1207AI RoHS compliant?
No, TXR41AB00-1207AI is not RoHS compliant.
What is the lead time for TXR41AB00-1207AI?
The standard lead time for TXR41AB00-1207AI is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
25 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
13
$296.39
25
$163.19
38
$113.33
50 +
$111.06
Click for Quote
Log in
to unlock special pricing