- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR41AB00-1206BI
TE Connectivity / Raychem Brand
TXR41AB00-1206BI
Shrink Boot Adapters 180° 12/13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
View Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance
Description
+
Shrink Boot Adapters 180° 12/13 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: TXR41AB001206BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR41AB00-1206BI
-
Alias/AKA:199029-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:12,13
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:9.53 mm
-
Operating Temperature:-65 to 175 °C
Product Guides
+
Frequently Asked Questions
Is TXR41AB00-1206BI RoHS compliant?
No, TXR41AB00-1206BI is not RoHS compliant.
What is the lead time for TXR41AB00-1206BI?
The standard lead time for TXR41AB00-1206BI is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
25 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
1
$102.19
5
$98.93
10
$97.53
20
$96.13
50
$94.28
100 +
$67.35
Click for Quote
Log in
to unlock special pricing