- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR41AB00-1008AI
TE Connectivity / Raychem Brand
TXR41AB00-1008AI
Shrink Boot Adapters 180A° 10/11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Description
+
Shrink Boot Adapters 180A° 10/11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Search Keywords: TXR41AB001008AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR41AB00-1008AI
-
Alias/AKA:757843-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters1087
-
Shell Size:101086,111086
-
Angular Function:1801072°
-
Operating Temperature:-65 to 175 °C
-
Body Material:Aluminum Alloy1073
-
Dimension:21.5mm mm
Product Guides
+
Frequently Asked Questions
Is TXR41AB00-1008AI RoHS compliant?
No, TXR41AB00-1008AI is not RoHS compliant.
What is the lead time for TXR41AB00-1008AI?
The standard lead time for TXR41AB00-1008AI is approximately 68 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
68 Weeks
can ship
1/6/28
Price (USD)
Qty
Unit Price
1
$489.11
5
$487.88
10
$486.66
13
$485.45
25
$266.46
38
$180.84
50 +
$177.22
Click for Quote
Log in
to unlock special pricing