- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR41AB00-1004AI
TE Connectivity / Raychem Brand
TXR41AB00-1004AI
Shrink Boot Adapters 180° 10/11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BAG Packaging
Certificate of Compliance
Description
+
Shrink Boot Adapters 180° 10/11 Shell Size Olive Drab Cadmium Over Electroless Nickel Aluminum Alloy
Product Highlights:
- Style = Tinel Lock
- Connector Code = 41
- Straight
- Shell Size = 10, 11
- Entry Size = 4
Search Keywords: TXR41AB001004AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR41AB00-1004AI
-
Alias/AKA:402666-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:10
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Body Material:Aluminum Alloy
-
Dimension:21.5mm mm
Product Guides
+
Frequently Asked Questions
Is TXR41AB00-1004AI RoHS compliant?
No, TXR41AB00-1004AI is not RoHS compliant.
What is the lead time for TXR41AB00-1004AI?
The standard lead time for TXR41AB00-1004AI is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
25 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
1
$142.39
5
$131.76
10
$126.11
20
$120.93
50
$117.71
100 +
$83.63
Click for Quote
Log in
to unlock special pricing