- Home ›
- All Products›
- TXR41AB00-0806BI
TXR41AB00-0806BI
TE Connectivity / Raychem Brand
Tinel-Lock Adapter
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Tinel-Lock Adapter
Search Keywords: TXR41AB000806BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR41AB00-0806BI
-
Alias/AKA:363893-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Adapter Plating Material:Cadmium (AMS-QQ-P-416 Type II, Class 3)
-
Termination Device Included:TR06BI
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Connector Shell Size:08 , 09
-
Salt Spray Resistance:500 Hr
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Style:Tinel-Lock Adapter
-
TE Adapter Code:41
-
Overbraid Termination:Tinel-Lock Ring
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Adapter Entry Size:6
-
Cable Diameter Range:.188 – .3 in, 4.8 – 7.6 mm
-
Cable Entry Diameter:.01 – .38 in, .2 – 9.5 mm
-
Adapter Angle:00
-
Color:Olive Drab
-
Material:Aluminum
-
Backshell Material:Aluminum
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
13
$591.02
25
$324.41
38
$220.16
50 +
$215.76
Click for Quote
Log in
to unlock special pricing