- Home ›
- All Products›
- TXR40SJ90-2212BI
TXR40SJ90-2212BI
TE Connectivity / Raychem Brand
TXR40SJ90-2212BI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40SJ90-2212BI
Search Keywords: TXR40SJ902212BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40SJ90-2212BI
-
Alias/AKA:E77877-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Diameter Range:375 – 6 in
-
Adapter Entry Size:12
-
Overbraid Termination:Tinel-Lock Ring
-
Material:Corrosion Resisting Steel
-
Cable Entry Diameter:.01 – .75 in, .2 – 19.1 mm
-
Adapter Angle:90
-
Accessory Type:Tinel-Lock Adapter
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Connector Shell Size:H
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Connector General Specification Number:MIL-DTL-38999 Series IV/Class C,F,W
-
Connector Detail Specification Number:D38999/26
-
Termination Device Type:Side-Entry Tinel-Lock Ring
-
TE Adapter Code:40
-
Termination Device Included:TR12BI
-
Braid:36 Double
-
Adapter Plating Material:Passivated per SAE AMS-QQ-P-35 or MIL-S-5002
-
Style:Tinel-Lock
-
Salt Spray Resistance:1000 Hr
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Backshell Material:Corrosion Resisting Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
13
$596.25
25
$327.27
38
$222.11
50 +
$217.67
Click for Quote
Log in
to unlock special pricing