- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR40SJ90-1608BI
TE Connectivity / Raychem Brand
TXR40SJ90-1608BI
Shrink Boot Adapters 90° 17 Shell Size Passivated Stainless Steel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40SJ90-1608BI
-
Alias/AKA:D62326-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:17
-
Angular Function:90 °
-
Operating Temperature:N/A
-
Body Material:Stainless Steel
-
Dimension:32.5mm mm