- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR40SJ45-2008BI
TE Connectivity / Raychem Brand
TXR40SJ45-2008BI
Shrink Boot Adapters 45° 21 Shell Size Passivated Stainless Steel
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Shrink Boot Adapters 45° 21 Shell Size Passivated Stainless Steel
Search Keywords: TXR40SJ452008BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40SJ45-2008BI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:21
-
Angular Function:45 °
-
Operating Temperature:N/A
-
Body Material:Stainless Steel
-
Dimension:37mm mm
Product Guides
+
Frequently Asked Questions
Is TXR40SJ45-2008BI RoHS compliant?
Yes, TXR40SJ45-2008BI is RoHS compliant.
What is the lead time for TXR40SJ45-2008BI?
The standard lead time for TXR40SJ45-2008BI is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6
8 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
6
$432.67
13
$211.45
19
$152.71
25 +
$149.66
Click for Quote
Log in
to unlock special pricing