- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR40SJ00-1410BI
TXR40SJ00-1410BI
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 15 Shell Size Passivated Stainless Steel
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 180° 15 Shell Size Passivated Stainless Steel
Search Keywords: TXR40SJ001410BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40SJ00-1410BI
-
Alias/AKA:586665-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:15
-
Angular Function:180 °
-
Operating Temperature:N/A
-
Body Material:Stainless Steel
-
Dimension:29mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
25 Weeks
can ship
11/10/26
Price (USD)
Qty
Unit Price
13
$606.98
25
$333.17
38
$226.11
50 +
$221.59
Click for Quote
Log in
to unlock special pricing