- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR40SJ00-1406AI
TXR40SJ00-1406AI
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 15 Shell Size Passivated Stainless Steel
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Shrink Boot Adapters 180° 15 Shell Size Passivated Stainless Steel
Search Keywords: TXR40SJ001406AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40SJ00-1406AI
-
Alias/AKA:372247-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:15
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Stainless Steel
-
Body Plating:Passivated
-
Entry Size:9.53 mm
-
Operating Temperature:-65 to 260 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
68 Weeks
can ship
9/8/27
Price (USD)
Qty
Unit Price
1
$152.636
50 +
$138.760
Click for Quote
Log in
to unlock special pricing