- Home ›
- All Products›
- TXR40SJ00-1210AI
TXR40SJ00-1210AI
TE Connectivity / Raychem Brand
TXR40SJ00-1210AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
TXR40SJ00-1210AI
Search Keywords: TXR40SJ001210AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40SJ00-1210AI
-
Alias/AKA:245209-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
TE Adapter Code:40
-
Adapter Angle:00
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Overbraid Termination:Tinel-Lock Ring
-
Connector Shell Size:13
-
Connector Detail Specification Number:D38999/47
-
Braid:36 Single
-
Adapter Entry Size:10
-
Connector General Specification Number:MIL-DTL-38999 Series IV/Class F,W
-
Material:Corrosion Resisting Steel
-
Termination Device Type:Side-Entry Tinel-Lock Ring
-
Style:Tinel-Lock
-
Cable Diameter Range:79 – 127 mm
-
Termination Device Included:TR10AI
-
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Adapter Plating Material:Passivated per SAE AMS-QQ-P-35 or MIL-S-5002
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Salt Spray Resistance:1000 Hr
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Accessory Type:Tinel-Lock Adapter
-
Backshell Material:Corrosion Resisting Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
68 Weeks
can ship
9/8/27
Price (USD)
Qty
Unit Price
1
$796.62
5
$794.63
10
$792.64
13
$790.65
25
$419.99
38
$282.12
50 +
$276.48
Click for Quote
Log in
to unlock special pricing