- Home ›
- All Products›
- TXR40SJ00-1207AI
TXR40SJ00-1207AI
TE Connectivity / Raychem Brand
TINEL LOCK BACKSHELL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TINEL LOCK BACKSHELL
Search Keywords: TXR40SJ001207AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40SJ00-1207AI
-
Alias/AKA:841397-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Corrosion Resisting Steel
-
Salt Spray Resistance:1000 Hr
-
Overbraid Termination:Tinel-Lock Ring
-
Style:Tinel-Lock Adapter
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Connector Shell Size:13 , C
-
Adapter Entry Size:7
-
Adapter Plating Material:Passivated per SAE AMS-QQ-P-35 or MIL-S-5002
-
TE Adapter Code:40
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Termination Device Included:TR07AI
-
Cable Diameter Range:.219 – .35 in, 5.6 – 8.9 mm
-
Operating Temperature Range:-65 – 260 °C, -85 – 500 °F
-
Cable Entry Diameter:.01 – .44 in, .2 – 11.1 mm
-
Adapter Angle:00
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Backshell Material:Corrosion Resisting Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
13
$464.64
25
$255.04
38
$173.09
50 +
$169.62
Click for Quote
Log in
to unlock special pricing