- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- TXR40SJ00-1206BI
TXR40SJ00-1206BI
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 13 Shell Size Passivated Stainless Steel
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 180° 13 Shell Size Passivated Stainless Steel
Search Keywords: TXR40SJ001206BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40SJ00-1206BI
-
Alias/AKA:165838-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:13
-
Angular Function:180 °
-
Coupling:N/A
-
Body Material:Stainless Steel
-
Body Plating:Passivated
-
Entry Size:9.52 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
9/7/27
Price (USD)
Qty
Unit Price
13
$470.15
25
$258.06
38
$175.14
50 +
$171.63
Click for Quote
Log in
to unlock special pricing