Image is representational - see manufacturer specifications

TE Connectivity / Raychem Brand Authorized Distributor

TXR40SJ00-1005BI

Shrink Boot Adapters 180° 11 Shell Size Passivated Stainless Steel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Shrink Boot Adapters 180° 11 Shell Size Passivated Stainless Steel
Search Keywords: TXR40SJ001005BI
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Raychem Brand
  • Part No:
    TXR40SJ00-1005BI
  • Alias/AKA:
    F78883-000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Shell Size:
    11
  • Angular Function:
    180 °
  • Coupling:
    N/A
  • Body Material:
    Stainless Steel
  • Body Plating:
    Passivated
  • Entry Size:
    7.92 mm
  • Operating Temperature:
    -65 to 260 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TXR40SJ00-1005BI RoHS compliant?
Yes, TXR40SJ00-1005BI is RoHS compliant.
What is the lead time for TXR40SJ00-1005BI?
The standard lead time for TXR40SJ00-1005BI is approximately 68 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks can ship 1/13/28
Backorder
Price (USD)
Qty
Unit Price
13
$636.58
25
$349.41
38
$237.13
50 +
$232.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!