- Home ›
- All Products›
- TXR40SC90-2216AI
TXR40SC90-2216AI
TE Connectivity / Raychem Brand
TXR40SC90-2216AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40SC90-2216AI
Search Keywords: TXR40SC902216AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40SC90-2216AI
-
Alias/AKA:CP4774-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Adapter Entry Size:16
-
Connector General Specification Number:MIL-DTL-38999 Series IV/Class F,W
-
Color:Bright
-
Accessory Type:Tinel-Lock Adapter
-
Termination Device Included:TR16AI
-
Adapter Plating Material:Steel & Other Base Metals Heat Treatable to Improve Hardness: Electroless Nickel per SAE AMS-C-26074, Class 1, Grade B
-
Braid:36 Single
-
Connector Detail Specification Number:D38999/40
-
Overbraid Termination:Tinel-Lock Ring
-
TE Adapter Code:40
-
Connector Shell Size:H
-
Salt Spray Resistance:48 Hr
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – 1 in, .2 – 25.4 mm
-
Style:Tinel-Lock
-
Cable Diameter Range:5 – 8 in
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Termination Device Type:Tinel-Lock Ring
-
Adapter Angle:90
-
Material:Corrosion Resisting Steel
-
Backshell Material:Corrosion Resisting Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
9/6/27
Price (USD)
Qty
Unit Price
13
$1,049.97
25
$557.73
38
$374.65
50 +
$367.16
Click for Quote
Log in
to unlock special pricing