- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- TXR40SC90-2214AI
TXR40SC90-2214AI
TE Connectivity / Raychem Brand
TXR40SC90-2214AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40SC90-2214AI
Search Keywords: TXR40SC902214AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40SC90-2214AI
-
Alias/AKA:CA2924-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Connector Shell Size:23
-
Material:Corrosion Resisting Steel
-
Termination Device Included:TR14AI
-
Braid:36 Single
-
Termination Device Type:Side-Entry Tinel-Lock Ring
-
Connector Detail Specification Number:D38999/26
-
Accessory Type:Tinel-Lock Adapter
-
Cable Diameter Range:111 – 178 mm
-
Color:Bright
-
Overbraid Termination:Tinel-Lock Ring
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Adapter Angle:90
-
Adapter Plating Material:Aluminum Alloys: Electroless Nickel per SAE AMS-C-26074, Class 3 or Class 4, Grade B
-
Style:Tinel-Lock
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Connector General Specification Number:MIL-DTL-38999 Series IV/Class C,W
-
Salt Spray Resistance:48 Hr
-
Adapter Entry Size:14
-
Cable Entry Diameter:.01 – .88 in, .2 – 22.2 mm
-
TE Adapter Code:40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
41 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
13
$991.34
25
$526.59
38
$353.73
50 +
$346.66
Click for Quote
Log in
to unlock special pricing