- Home ›
- All Products›
- TXR40SC90-1408BI
TXR40SC90-1408BI
TE Connectivity / Raychem Brand
TINEL LOCK BACKSHELL
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TINEL LOCK BACKSHELL
Search Keywords: TXR40SC901408BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40SC90-1408BI
-
Alias/AKA:735675-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:US
-
Supplier Standard Pack:
1 -
Adapter Entry Size:8
-
Adapter Angle:90
-
Style:Tinel-Lock Adapter
-
Salt Spray Resistance:48 Hr
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Termination Device Included:TR08BI
-
TE Adapter Code:40
-
Cable Diameter Range:.25 – .4 in, 6.4 – 10.2 mm
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Material:Corrosion Resisting Steel
-
Connector Shell Size:15 , D
-
Overbraid Termination:Tinel-Lock Ring
-
Color:Bright
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Backshell Material:Corrosion Resisting Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
5 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
13
$507.77
25
$278.71
38
$189.15
50 +
$185.37
Click for Quote
Log in
to unlock special pricing