- Home ›
- All Products›
- TXR40SC90-1208AI
TXR40SC90-1208AI
TE Connectivity / Raychem Brand
TXR40SC90-1208AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40SC90-1208AI
Search Keywords: TXR40SC901208AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40SC90-1208AI
-
Alias/AKA:701445-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:48 Hr
-
Overbraid Termination:Tinel-Lock Ring
-
Material:Corrosion Resisting Steel
-
Adapter Plating Material:Steel & Other Base Metals Heat Treatable to Improve Hardness: Electroless Nickel per SAE AMS-C-26074, Class 1, Grade B
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Color:Bright
-
Adapter Entry Size:08
-
Style:Tinel-Lock
-
Termination Device Type:Side-Entry Tinel-Lock Ring
-
Connector Shell Size:C
-
Adapter Angle:90
-
Braid:36 Single
-
TE Adapter Code:40
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Accessory Type:Tinel-Lock Adapter
-
Connector General Specification Number:MIL-DTL-38999 Series IV/Class C,F,W
-
Termination Device Included:TR08AI
-
Cable Diameter Range:64 – 102 mm
-
Connector Detail Specification Number:D38999/26
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Backshell Material:Corrosion Resisting Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
68 Weeks
can ship
9/3/27
Price (USD)
Qty
Unit Price
13
$866.97
25
$460.52
38
$309.35
50 +
$303.17
Click for Quote
Log in
to unlock special pricing