- Home ›
- All Products›
- TXR40SC00-2416BI
TXR40SC00-2416BI
TE Connectivity / Raychem Brand
TXR40SC00-2416BI
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
TXR40SC00-2416BI
Search Keywords: TXR40SC002416BI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40SC00-2416BI
-
Alias/AKA:361775-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:US
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Salt Spray Resistance:48 Hr
-
Cable Entry Diameter:.01 – 1 in, .2 – 25.4 mm
-
Connector Shell Size:25 , J
-
Adapter Angle:00
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Termination Device Included:TR16BI
-
Adapter Entry Size:16
-
Color:Bright
-
TE Adapter Code:40
-
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Style:Tinel-Lock Adapter
-
Cable Diameter Range:.5 – .8 in, 12.7 – 20.3 mm
-
Material:Corrosion Resisting Steel
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Overbraid Termination:Tinel-Lock Ring
-
Backshell Material:Corrosion Resisting Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
13
$367.13
25
$201.51
38
$136.76
50 +
$134.03
Click for Quote
Log in
to unlock special pricing