- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR40SC00-1812AI
TE Connectivity / Raychem Brand
TXR40SC00-1812AI
Shrink Boot Adapters 180A° 19 Shell Size Electroless Nickel Stainless Steel
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Shrink Boot Adapters 180A° 19 Shell Size Electroless Nickel Stainless Steel
Search Keywords: TXR40SC001812AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40SC00-1812AI
-
Alias/AKA:579849-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters1087
-
Shell Size:191086
-
Angular Function:1801072°
-
Operating Temperature:-65 to 200 °C
-
Body Material:Stainless Steel1073
-
Dimension:35.5mm mm
Product Guides
+
Frequently Asked Questions
Is TXR40SC00-1812AI RoHS compliant?
Yes, TXR40SC00-1812AI is RoHS compliant.
What is the lead time for TXR40SC00-1812AI?
The standard lead time for TXR40SC00-1812AI is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Ships today, if you order in
17 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1
$429.31
5
$428.24
10
$427.17
13
$426.09
25
$233.88
38
$158.72
50 +
$155.55
Click for Quote
Log in
to unlock special pricing