- Home ›
- All Products›
- TXR40SC00-1810AI
TXR40SC00-1810AI
TE Connectivity / Raychem Brand
TXR40SC00-1810AI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40SC00-1810AI
Search Keywords: TXR40SC001810AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40SC00-1810AI
-
Alias/AKA:A62724-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Entry Diameter:.01 – .63 in, .2 – 15.9 mm
-
Accessory Type:Tinel-Lock Adapter
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
-
Termination Device Included:TR10AI
-
Material:Corrosion Resisting Steel
-
Adapter Angle:Straight
-
Connector Shell Size:19 , F
-
Color:Bright
-
Cable Diameter Range:.313 – .5 in, 7.9 – 12.7 mm
-
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Art des Verbinders:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Overbraid Termination:Tinel-Lock Ring
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Ring
-
Style:Tinel-Lock Adapter
-
TE Adapter Code:40
-
Salt Spray Resistance:48 Hr
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Adapter Entry Size:10
-
Backshell Material:Corrosion Resisting Steel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
30 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
13
$629.31
25
$345.42
38
$234.43
50 +
$229.74
Click for Quote
Log in
to unlock special pricing