- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- TXR40SC00-1610AI
TXR40SC00-1610AI
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180A° 17 Shell Size Electroless Nickel Stainless Steel
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Shrink Boot Adapters 180A° 17 Shell Size Electroless Nickel Stainless Steel
Search Keywords: TXR40SC001610AI
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:TXR40SC00-1610AI
-
Alias/AKA:547834-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters1087
-
Shell Size:171086
-
Angular Function:1801072°
-
Operating Temperature:-65 to 200 °C
-
Body Material:Stainless Steel1073
-
Dimension:32.5mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
17 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$400.31
5
$399.31
10
$398.31
13
$397.32
25
$218.09
38
$148.00
50 +
$145.04
Click for Quote
Log in
to unlock special pricing